Image for 0009017064 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009017064

DigiKey Part Number
0009017064-ND
Manufacturer
Manufacturer Product Number
0009017064
Description
CONN CARDEDGE HSG 6POS .156 NAT
Customer Reference
Detailed Description
6 Position Card Edge Connector Housing Natural 0.156" (3.96mm) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
0009017064 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
Non Specified - Single Edge
Number of Positions
6
Card Thickness
0.062" (1.57mm)
Pitch
0.156" (3.96mm)
Features
Flange
Mounting Type
Panel Mount
Color
Natural
Flange Feature
Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Operating Temperature
0°C ~ 75°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.