Image for 0009016101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009016101

DigiKey Part Number
0009016101-ND
Manufacturer
Manufacturer Product Number
0009016101
Description
CONN CARDEDGE HSG 10POS .156 NAT
Customer Reference
Detailed Description
10 Position Card Edge Connector Housing Natural 0.156" (3.96mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0009016101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.156" (3.96mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Color
Natural
Packaging
Bulk
Material - Insulation
Polyamide (PA66), Nylon 6/6
Part Status
Obsolete
Material Flammability Rating
UL94 V-2
Card Type
Non Specified - Single Edge
Operating Temperature
0°C ~ 75°C
Number of Positions
10
Note
Contacts Sold Separately
Card Thickness
0.062" (1.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.