
0009016091 | |
|---|---|
DigiKey Part Number | 0009016091-ND |
Manufacturer | |
Manufacturer Product Number | 0009016091 |
Description | CONN CARDEDGE HSG 9POS .156 NAT |
Customer Reference | |
Detailed Description | 9 Position Card Edge Connector Housing Natural 0.156" (3.96mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0009016091 Models |
Category | Pitch 0.156" (3.96mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Color Natural |
Packaging Bulk | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Part Status Obsolete | Material Flammability Rating UL94 V-2 |
Card Type Non Specified - Single Edge | Operating Temperature 0°C ~ 75°C |
Number of Positions 9 | Note Contacts Sold Separately |
Card Thickness 0.062" (1.57mm) | Base Product Number |













