Non-Gendered Contact Gold 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008650816

DigiKey Part Number
WM6391-ND
Manufacturer
Manufacturer Product Number
0008650816
Description
CONN 22-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 22-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-30 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.808
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24600 €2,46 €
250,23040 €5,76 €
500,21940 €10,97 €
1000,20900 €20,90 €
2500,19588 €48,97 €
5000,18650 €93,25 €
1.0000,17760 €177,60 €
2.5000,16647 €416,18 €
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €