Non-Gendered Contact Gold 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008550124

DigiKey Part Number
WM23941TR-ND - Tape & Reel (TR)
WM23941CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008550124
Description
CONN 24-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 24-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
24-30 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54.425
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,27000 €2,70 €
250,25320 €6,33 €
500,24140 €12,07 €
1000,22980 €22,98 €
2500,21540 €53,85 €
5000,20510 €102,55 €
1.0000,19530 €195,30 €
2.5000,18306 €457,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.3000,18389 €1.342,40 €
14.6000,17511 €2.556,61 €
21.9000,17018 €3.726,94 €
36.5000,16416 €5.991,84 €
51.1000,16031 €8.191,84 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €