
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.045" (1.14mm) Square | |
Pin Size - Below Flange | 0.045" (1.14mm) Square | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 1.500" (38.10mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | 0.050" ~ 0.053" (1.27mm ~ 1.35mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |

