
0008500124 | |
|---|---|
DigiKey Part Number | 900-0008500124TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0008500124 |
Description | CONN 22-30AWG CRIMP |
Customer Reference | |
Detailed Description | Non-Gendered Contact 22-30 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |


