



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57400 € | 5,74 € |
| 30 | 0,53100 € | 15,93 € |
| 50 | 0,51220 € | 25,61 € |
| 100 | 0,48770 € | 48,77 € |
| 250 | 0,45708 € | 114,27 € |
| 500 | 0,43526 € | 217,63 € |
| 1.000 | 0,41446 € | 414,46 € |
| 2.500 | 0,38851 € | 971,28 € |
| 5.000 | 0,36997 € | 1.849,85 € |
| Unit Price without VAT: | 0,57400 € |
|---|---|
| Unit Price with VAT: | 0,68306 € |











