



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55300 € | 5,53 € |
| 30 | 0,51233 € | 15,37 € |
| 50 | 0,49400 € | 24,70 € |
| 100 | 0,47040 € | 47,04 € |
| 250 | 0,44088 € | 110,22 € |
| 500 | 0,41984 € | 209,92 € |
| 1.000 | 0,39978 € | 399,78 € |
| 2.500 | 0,37474 € | 936,85 € |
| 5.000 | 0,35686 € | 1.784,30 € |
| Unit Price without VAT: | 0,55300 € |
|---|---|
| Unit Price with VAT: | 0,65807 € |











