



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55900 € | 5,59 € |
| 30 | 0,51733 € | 15,52 € |
| 50 | 0,49900 € | 24,95 € |
| 100 | 0,47510 € | 47,51 € |
| 250 | 0,44536 € | 111,34 € |
| 500 | 0,42406 € | 212,03 € |
| 1.000 | 0,40381 € | 403,81 € |
| 2.500 | 0,37853 € | 946,32 € |
| 5.000 | 0,36047 € | 1.802,35 € |
| Unit Price without VAT: | 0,55900 € |
|---|---|
| Unit Price with VAT: | 0,66521 € |











