



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57800 € | 5,78 € |
| 30 | 0,53467 € | 16,04 € |
| 50 | 0,51580 € | 25,79 € |
| 100 | 0,49110 € | 49,11 € |
| 250 | 0,46028 € | 115,07 € |
| 500 | 0,43828 € | 219,14 € |
| 1.000 | 0,41735 € | 417,35 € |
| 2.500 | 0,39122 € | 978,05 € |
| 5.000 | 0,37255 € | 1.862,75 € |
| Unit Price without VAT: | 0,57800 € |
|---|---|
| Unit Price with VAT: | 0,68782 € |











