



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54000 € | 5,40 € |
| 30 | 0,49900 € | 14,97 € |
| 50 | 0,48120 € | 24,06 € |
| 100 | 0,45830 € | 45,83 € |
| 250 | 0,42952 € | 107,38 € |
| 500 | 0,40898 € | 204,49 € |
| 1.000 | 0,38946 € | 389,46 € |
| 2.500 | 0,36507 € | 912,68 € |
| 5.000 | 0,34765 € | 1.738,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |











