



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54500 € | 5,45 € |
| 30 | 0,50367 € | 15,11 € |
| 50 | 0,48580 € | 24,29 € |
| 100 | 0,46260 € | 46,26 € |
| 250 | 0,43360 € | 108,40 € |
| 500 | 0,41284 € | 206,42 € |
| 1.000 | 0,39314 € | 393,14 € |
| 2.500 | 0,36852 € | 921,30 € |
| 5.000 | 0,35093 € | 1.754,65 € |
| Unit Price without VAT: | 0,54500 € |
|---|---|
| Unit Price with VAT: | 0,64855 € |











