



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52200 € | 5,22 € |
| 30 | 0,48233 € | 14,47 € |
| 50 | 0,46500 € | 23,25 € |
| 100 | 0,44290 € | 44,29 € |
| 250 | 0,41508 € | 103,77 € |
| 500 | 0,39526 € | 197,63 € |
| 1.000 | 0,37638 € | 376,38 € |
| 2.500 | 0,35281 € | 882,02 € |
| 5.000 | 0,33598 € | 1.679,90 € |
| Unit Price without VAT: | 0,52200 € |
|---|---|
| Unit Price with VAT: | 0,62118 € |











