



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51100 € | 5,11 € |
| 30 | 0,47267 € | 14,18 € |
| 50 | 0,45580 € | 22,79 € |
| 100 | 0,43390 € | 43,39 € |
| 250 | 0,40668 € | 101,67 € |
| 500 | 0,38724 € | 193,62 € |
| 1.000 | 0,36874 € | 368,74 € |
| 2.500 | 0,34566 € | 864,15 € |
| 5.000 | 0,32916 € | 1.645,80 € |
| Unit Price without VAT: | 0,51100 € |
|---|---|
| Unit Price with VAT: | 0,60809 € |











