



0008500113-05-W6 | |
|---|---|
DigiKey Part Number | 0008500113-05-W6-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-05-W6 |
Description | 5" PRE-CRIMP A3049 WHITE |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47800 € | 4,78 € |
| 30 | 0,44200 € | 13,26 € |
| 50 | 0,42620 € | 21,31 € |
| 100 | 0,40580 € | 40,58 € |
| 250 | 0,38032 € | 95,08 € |
| 500 | 0,36214 € | 181,07 € |
| 1.000 | 0,34483 € | 344,83 € |
| 2.500 | 0,32324 € | 808,10 € |
| 5.000 | 0,30781 € | 1.539,05 € |
| Unit Price without VAT: | 0,47800 € |
|---|---|
| Unit Price with VAT: | 0,56882 € |











