



0008500113-05-V2-D | |
|---|---|
DigiKey Part Number | 0008500113-05-V2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-05-V2-D |
Description | 5" PRE-CRIMP A2016 VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62300 € | 6,23 € |
| 30 | 0,57600 € | 17,28 € |
| 50 | 0,55560 € | 27,78 € |
| 100 | 0,52890 € | 52,89 € |
| 250 | 0,49580 € | 123,95 € |
| 500 | 0,47212 € | 236,06 € |
| 1.000 | 0,44956 € | 449,56 € |
| 2.500 | 0,42142 € | 1.053,55 € |
| 5.000 | 0,40131 € | 2.006,55 € |
| Unit Price without VAT: | 0,62300 € |
|---|---|
| Unit Price with VAT: | 0,74137 € |











