



0008500113-05-G8 | |
|---|---|
DigiKey Part Number | 0008500113-05-G8-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-05-G8 |
Description | 5" PRE-CRIMP A3048 GREEN |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47500 € | 4,75 € |
| 30 | 0,43933 € | 13,18 € |
| 50 | 0,42380 € | 21,19 € |
| 100 | 0,40350 € | 40,35 € |
| 250 | 0,37824 € | 94,56 € |
| 500 | 0,36014 € | 180,07 € |
| 1.000 | 0,34294 € | 342,94 € |
| 2.500 | 0,32146 € | 803,65 € |
| 5.000 | 0,30612 € | 1.530,60 € |
| Unit Price without VAT: | 0,47500 € |
|---|---|
| Unit Price with VAT: | 0,56525 € |











