



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44400 € | 4,44 € |
| 30 | 0,41067 € | 12,32 € |
| 50 | 0,39600 € | 19,80 € |
| 100 | 0,37700 € | 37,70 € |
| 250 | 0,35340 € | 88,35 € |
| 500 | 0,33652 € | 168,26 € |
| 1.000 | 0,32044 € | 320,44 € |
| 2.500 | 0,30037 € | 750,93 € |
| 5.000 | 0,28604 € | 1.430,20 € |
| Unit Price without VAT: | 0,44400 € |
|---|---|
| Unit Price with VAT: | 0,52836 € |











