



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56700 € | 5,67 € |
| 30 | 0,52500 € | 15,75 € |
| 50 | 0,50640 € | 25,32 € |
| 100 | 0,48210 € | 48,21 € |
| 250 | 0,45192 € | 112,98 € |
| 500 | 0,43032 € | 215,16 € |
| 1.000 | 0,40976 € | 409,76 € |
| 2.500 | 0,38410 € | 960,25 € |
| 5.000 | 0,36577 € | 1.828,85 € |
| Unit Price without VAT: | 0,56700 € |
|---|---|
| Unit Price with VAT: | 0,67473 € |











