



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56300 € | 5,63 € |
| 30 | 0,52133 € | 15,64 € |
| 50 | 0,50280 € | 25,14 € |
| 100 | 0,47870 € | 47,87 € |
| 250 | 0,44872 € | 112,18 € |
| 500 | 0,42726 € | 213,63 € |
| 1.000 | 0,40686 € | 406,86 € |
| 2.500 | 0,38139 € | 953,48 € |
| 5.000 | 0,36319 € | 1.815,95 € |
| Unit Price without VAT: | 0,56300 € |
|---|---|
| Unit Price with VAT: | 0,66997 € |











