



0008500113-02-G8-D | |
|---|---|
DigiKey Part Number | 0008500113-02-G8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-02-G8-D |
Description | 2" PRE-CRIMP A3048 GREEN |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56800 € | 5,68 € |
| 30 | 0,52567 € | 15,77 € |
| 50 | 0,50700 € | 25,35 € |
| 100 | 0,48260 € | 48,26 € |
| 250 | 0,45240 € | 113,10 € |
| 500 | 0,43078 € | 215,39 € |
| 1.000 | 0,41021 € | 410,21 € |
| 2.500 | 0,38453 € | 961,32 € |
| 5.000 | 0,36618 € | 1.830,90 € |
| Unit Price without VAT: | 0,56800 € |
|---|---|
| Unit Price with VAT: | 0,67592 € |











