
Category | Number of Positions 3 |
Manufacturer Molex | Stacking Direction Top to Bottom |
Series | For Use With/Related Products 0.187" (4.75mm) Quick Connects |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Black |
Style Housing | Material Polyamide (PA), Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.187" (4.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 360010-1 | TE Connectivity AMP Connectors | 12.986 | A24758-ND | 0,49000 € | Similar |



