0.187" (4.75mm) Quick Connect Female 14-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0005060304

DigiKey Part Number
900-0005060304-ND
Manufacturer
Manufacturer Product Number
0005060304
Description
CONN QC RCPT 14-22AWG 0.187
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.630" (16.00mm)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-22 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Mounting Type
Free Hanging (In-Line)
Terminal Type
Flat Blade
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.031" (0.79mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Tab Length
0.275" (6.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.