
0003122121 | |
|---|---|
DigiKey Part Number | WM2318-ND |
Manufacturer | |
Manufacturer Product Number | 0003122121 |
Description | CONN PLUG HSG 12POS 6.60MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.260" (6.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003122121 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.225" (5.72mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Holder |
Connector Type | Color Natural |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.260" (6.60mm) |

