Similar



0003122046 | |
|---|---|
DigiKey Part Number | 23-0003122046-ND |
Manufacturer | |
Manufacturer Product Number | 0003122046 |
Description | CONN PLUG HSG 4POS 8.38MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.330" (8.38mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003122046 Models |
Category | Pitch 0.330" (8.38mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Discontinued at DigiKey | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0003092042 | Molex | 64.364 | WM1326-ND | 0,25000 € | Similar |



