Similar
Similar
Similar



0003122045 | |
|---|---|
DigiKey Part Number | WM23028-ND |
Manufacturer | |
Manufacturer Product Number | 0003122045 |
Description | CONN PLUG HSG 4POS 8.38MM |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Natural 0.330" (8.38mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003122045 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.330" (8.38mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0003092041 | Molex | 5.684 | WM1309-ND | 0,36000 € | Similar |
| 1814300000 | Weidmüller | 0 | 281-5920-ND | 33,45000 € | Similar |
| 1814310000 | Weidmüller | 2 | 281-4807-ND | 33,45000 € | Similar |





