Similar
Similar
Similar

0003122035 | |
|---|---|
DigiKey Part Number | WM24400-ND |
Manufacturer | |
Manufacturer Product Number | 0003122035 |
Description | CONN PLUG HSG 3POS 8.38MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.330" (8.38mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003122035 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.330" (8.38mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0003092031 | Molex | 5.653 | WM1307-ND | 0,30000 € | Similar |
| 1758360000 | Weidmüller | 30 | 281-5859-ND | 3,31000 € | Similar |
| 1758370000 | Weidmüller | 7 | 1758370000-ND | 3,31000 € | Similar |







