




0003122026 | |
|---|---|
DigiKey Part Number | WM10824-ND |
Manufacturer | |
Manufacturer Product Number | 0003122026 |
Description | CONN PLUG HSG 2POS 8.38MM |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural 0.330" (8.38mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003122026 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.330" (8.38mm) | Base Product Number |



