Similar





0003121046 | |
|---|---|
DigiKey Part Number | 23-0003121046-ND |
Manufacturer | |
Manufacturer Product Number | 0003121046 |
Description | CONN RCPT HSG 4POS 8.38MM |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.330" (8.38mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003121046 Models |
Category | Pitch 0.330" (8.38mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0003091041 | Molex | 5.457 | WM1308-ND | 0,62000 € | Similar |



