
0003121023 | |
|---|---|
DigiKey Part Number | WM21020-ND |
Manufacturer | |
Manufacturer Product Number | 0003121023 |
Description | CONN RCPT HSG 2POS 7.11MM |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.280" (7.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003121023 Models |
Category | Pitch 0.280" (7.11mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |


