



0003121022 | |
|---|---|
DigiKey Part Number | WM2291-ND |
Manufacturer | |
Manufacturer Product Number | 0003121022 |
Description | CONN RCPT HSG 2POS 7.11MM |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.280" (7.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003121022 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.280" (7.11mm) | Base Product Number |

