Similar

0003094163 | |
|---|---|
DigiKey Part Number | 0003094163-ND |
Manufacturer | |
Manufacturer Product Number | 0003094163 |
Description | CONN PLUG HSG 2POS 6.30MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Green 0.248" (6.30mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.248" (6.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |


