
0003092158 | |
|---|---|
DigiKey Part Number | 900-0003092158-ND |
Manufacturer | |
Manufacturer Product Number | 0003092158 |
Description | CONN PLUG HSG 15POS 5.03MM |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Plug Natural 0.198" (5.03mm) |
Category | Row Spacing 0.198" (5.03mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
Number of Rows 3 |

