0003092040 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 19.862
Unit Price: 0,41000 €
Datasheet
4 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm)
Molex RF Connectors | Digi-Key Daily

0003092040

DigiKey Part Number
900-0003092040-ND
Manufacturer
Manufacturer Product Number
0003092040
Description
CONN PLUG HSG 4POS 5.03MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.198" (5.03mm)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Detent Lock
Connector Type
Color
Natural
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.198" (5.03mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0469990652Molex19.862WM15818-ND0,41000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes