Image for 0003092037 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0003092037

DigiKey Part Number
0003092037-ND
Manufacturer
Manufacturer Product Number
0003092037
Description
CONN PLUG HSG 3POS 5.03MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.198" (5.03mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
-
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.