0003092028 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 42.956
Unit Price: 0,19000 €
Datasheet
2 Position Rectangular Housing Connector Plug Natural 0.248" (6.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0003092028

DigiKey Part Number
900-0003092028-ND
Manufacturer
Manufacturer Product Number
0003092028
Description
CONN PLUG HSG 2POS 6.30MM
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Natural 0.248" (6.30mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.248" (6.30mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0003092022Molex42.956WM1324-ND0,19000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes