0003092014 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 11.810
Unit Price: 0,27000 €
Datasheet
1 Position Rectangular Housing Connector Plug Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0003092014

DigiKey Part Number
900-0003092014-ND
Manufacturer
Manufacturer Product Number
0003092014
Description
CONN PLUG HSG 1POS .093
Customer Reference
Detailed Description
1 Position Rectangular Housing Connector Plug Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Color
Natural
Connector Type
Note
Contacts Sold Separately
Contact Type
Male or Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
770064-1TE Connectivity AMP Connectors11.810A14058-ND0,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes