
0003091092 | |
|---|---|
DigiKey Part Number | WM19390-ND |
Manufacturer | |
Manufacturer Product Number | 0003091092 |
Description | CONN RCPT HSG 9POS 5.03MM |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003091092 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.198" (5.03mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 770091-1 | TE Connectivity AMP Connectors | 0 | A114388-ND | 0,28464 € | Similar |






















