Similar

0003062362 | |
|---|---|
DigiKey Part Number | 0003062362-ND |
Manufacturer | |
Manufacturer Product Number | 0003062362 |
Description | CONN PLUG HSG 36POS 4.20MM |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003062362 Models |
Category | Pitch 0.165" (4.20mm) |
Mfr | Number of Rows 4 |
Series | Row Spacing 0.165" (4.20mm) |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Obsolete | Contact Termination Crimp |
Connector Type | Color Natural |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-640526-0 | TE Connectivity AMP Connectors | 61 | A14119-ND | 6,01000 € | Similar |













