36 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0003062361

DigiKey Part Number
WM1588-ND
Manufacturer
Manufacturer Product Number
0003062361
Description
CONN PLUG HSG 36POS 3.68MM
Customer Reference
Detailed Description
36 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm)
Datasheet
 Datasheet
EDA/CAD Models
0003062361 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.145" (3.68mm)
Number of Rows
4
Row Spacing
0.145" (3.68mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.