
0003062242 | |
|---|---|
DigiKey Part Number | WM1229-ND |
Manufacturer | |
Manufacturer Product Number | 0003062242 |
Description | CONN PLUG HSG 24POS 3.68MM |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003062242 Models |
Category | Number of Rows 4 |
Mfr | Row Spacing 0.145" (3.68mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Detent Lock |
Connector Type | Color Natural |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.145" (3.68mm) |











