


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.145" (3.68mm) | |
Number of Rows | 4 | |
Row Spacing | 0.145" (3.68mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |











