
0003062152 | |
|---|---|
DigiKey Part Number | WM1228-ND |
Manufacturer | |
Manufacturer Product Number | 0003062152 |
Description | CONN PLUG HSG 15POS 3.68MM |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
EDA/CAD Models | 0003062152 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.145" (3.68mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Detent Lock |
Connector Type | Color Natural |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.145" (3.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172171-1 | TE Connectivity AMP Connectors | 6.163 | A25704-ND | 1,50000 € | Similar |












