
0003062043 | |
|---|---|
DigiKey Part Number | WM1209-ND |
Manufacturer | |
Manufacturer Product Number | 0003062043 |
Description | CONN PLUG HSG 4POS 3.68MM |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003062043 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.145" (3.68mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Detent Lock |
Connector Type | Color Natural |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.145" (3.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 770443-1 | TE Connectivity AMP Connectors | 1.206 | A25492-ND | 0,86000 € | Similar |













