
0003061362 | |
|---|---|
DigiKey Part Number | 0003061362-ND |
Manufacturer | |
Manufacturer Product Number | 0003061362 |
Description | CONN RCPT HSG 36POS 3.68MM |
Customer Reference | |
Detailed Description | 36 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003061362 Models |
Category | Pitch 0.145" (3.68mm) |
Mfr | Number of Rows 4 |
Series | Row Spacing 0.145" (3.68mm) |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Contact Termination Crimp |
Connector Type | Color Natural |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |











