36 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm)
Molex RF Connectors | Digi-Key Daily

0003061361

DigiKey Part Number
900-0003061361-ND
Manufacturer
Manufacturer Product Number
0003061361
Description
CONN RCPT HSG 36POS 3.68MM
Customer Reference
Detailed Description
36 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Mfr
Row Spacing
0.145" (3.68mm)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Locking Ramp
Connector Type
Color
Natural
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 15.378 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

15.378In Stock
Ships from WEC