
0003061241 | |
|---|---|
DigiKey Part Number | WM1218-ND |
Manufacturer | |
Manufacturer Product Number | 0003061241 |
Description | CONN RCPT HSG 24POS 3.68MM |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003061241 Models |
Category | Number of Rows 4 |
Mfr | Row Spacing 0.145" (3.68mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.145" (3.68mm) |











