15 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm)
Molex RF Connectors | Digi-Key Daily

0003061152

DigiKey Part Number
900-0003061152-ND
Manufacturer
Manufacturer Product Number
0003061152
Description
CONN RCPT HSG 15POS 3.68MM
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.145" (3.68mm)
Number of Rows
3
Row Spacing
0.145" (3.68mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.