0003061061 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1.606
Unit Price: 0,39000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 59
Unit Price: 0,77000 €
Datasheet
6 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm)
Molex RF Connectors | Digi-Key Daily

0003061061

DigiKey Part Number
900-0003061061-ND
Manufacturer
Manufacturer Product Number
0003061061
Description
CONN RCPT HSG 6POS 3.68MM
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Row Spacing
0.145" (3.68mm)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Locking Ramp
Connector Type
Color
Natural
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0469990805Molex1.606WM26397-ND0,39000 €Direct
770085-1TE Connectivity AMP Connectors59A114387-ND0,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes